Data Conversion Development Boards and Kits
ADS4149EVM
ADS4149 ADC Evaluation Board 250MSPS High Speed Data Converter Pro/TIGAR IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A002h.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS4149
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
250M
Development Software
High Speed Data Converter Pro/TIGAR
Interface Type
LVDS
Daughter Cards
Yes
Support FPGA
No

