Data Conversion Development Boards and Kits
ADS1672EVM-PDK
ADS1672 ADC Demonstration Kit 625KSPS ADCPro Installer IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS1672
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
625K
Operating Systems
Win XP
Development Software
ADCPro Installer
Interface Type
USB
Input Voltage Range (VDC)
3.3/5
Daughter Cards
Yes
Support FPGA
No

