Arrow Electronic Components Online
ADS131M04IPWT|TI|limage
ADS131M04IPWT|TI|simage
Analog to Digital Converters - ADCs

ADS131M04IPWT

4-Channel Quad ADC Delta-Sigma 32ksps 24-bit Serial 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    32ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Single
  • Input Voltage
    ±1.2V
  • Typical Power Dissipation (mW)
    12
  • Integral Nonlinearity Error
    6ppm of FSR(Typ)
  • Full Scale Error
    ±0.1%FSR(Typ)
  • Signal to Noise Ratio
    100dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    ADS131M04
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources