Arrow Electronic Components Online
ADS131E04IPAG|TI|simage
ADS131E04IPAG|TI|limage
Analog to Digital Converters - ADCs

ADS131E04IPAG

4-Channel Quad ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    4
  • Number of Input Channels
    8
  • Sampling Rate
    64ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    ±2.5V/±4V
  • Maximum Supply Current
    5.8(Typ)
  • Typical Power Dissipation (mW)
    9.3
  • Maximum Power Dissipation (mW)
    10.2
  • Integral Nonlinearity Error
    10ppm(Typ)
  • Full Scale Error
    0.1%FSR(Typ)
  • Signal to Noise Ratio
    107dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources