Arrow Electronic Components Online
ADS131A02IPBSR|TI|simage
ADS131A02IPBSR|TI|limage
Top Purchased
Analog to Digital Converters - ADCs

ADS131A02IPBSR

2-Channel Dual ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    24bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    128ksps
  • Interface Type
    Serial (4-Wire, 5-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single|Dual
  • Input Voltage
    ±2.5V
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Supply Current
    3.2(Typ)
  • Typical Power Dissipation (mW)
    17
  • Maximum Power Dissipation (mW)
    21
  • Integral Nonlinearity Error
    20ppm
  • Full Scale Error
    ±0.03%FSR(Typ)
  • Signal to Noise Ratio
    115dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    5.05(Max) mm
  • Package Length
    5.05(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources