Analog to Digital Converters - ADCs
ADS130E08IPAGR
8-Channel Octal ADC Delta-Sigma 8ksps 16-bit Serial 64-Pin TQFP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
8ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential, Single-Ended
Voltage Reference
External, Internal
Input Voltage Polarity
Bipolar
Power Supply Type
Analog and Digital
Input Voltage
±2.5V/±4V
Typical Power Dissipation (mW)
6
Maximum Power Dissipation (mW)
6.6
Integral Nonlinearity Error
3ppm(Typ)
Full Scale Error
±0.1%FSR(Typ)
Signal to Noise Ratio
89dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
ADS130E08
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
MSL
3
Order Quantity

