Analog Front End - AFE
ADS1294RIZXGR
AFE General Purpose 4 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
4
Number of ADCs
4
Number of ADC Inputs
1
Sampling Rate (ksps)
32(Max)
Resolution (bit)
24
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Supply Current (mA)
3.1|0.5
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01
Package Width
8
Package Length
8
PCB changed
64
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
64
Lead Shape
Ball
Order Quantity

