Arrow Electronic Components Online
ADS1294CZXGR|TI|simage
ADS1294CZXGR|TI|limage
Analog Front End - AFE

ADS1294CZXGR

AFE General Purpose 4 ADC 24bit 1.8V/3V 64-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    4
  • Number of ADCs
    4
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    32(Max)
  • Resolution (bit)
    24
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    1.65|2.7
  • Typical Operating Supply Voltage (V)
    1.8|3
  • Maximum Operating Supply Voltage (V)
    3.6|5.25
  • Typical Supply Current (mA)
    3.1|0.5
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources