Analog Front End - AFE
ADS1293CISQ/NOPB
AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
3
Number of ADCs
3
Number of ADC Inputs
6
Sampling Rate (ksps)
25.6(Max)
Resolution (bit)
24
Interface Type
Serial (4-Wire, SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Voltage Range
±0.4V
Typical Supply Current (mA)
0.96
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
28
Lead Shape
No Lead
Order Quantity

