Arrow Electronic Components Online
ADS1293CISQE/NOPB|TI|simage
ADS1293CISQE/NOPB|TI|limage
Analog Front End - AFE

ADS1293CISQE/NOPB

AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    3
  • Number of ADCs
    3
  • Number of ADC Inputs
    6
  • Sampling Rate (ksps)
    25.6(Max)
  • Resolution (bit)
    24
  • Interface Type
    Serial (4-Wire, SPI)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Voltage Range
    ±0.4V
  • Typical Supply Current (mA)
    0.96
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources