Analog to Digital Converters - ADCs
ADS1283AIRHFR
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
31bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
4ksps
Interface Type
Serial (4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
±2.5V
Typical Dual Supply Voltage (V)
±2.5
Typical Power Dissipation (mW)
22
Maximum Power Dissipation (mW)
33
Full Scale Error
-1.5/-0.5%FSR
Signal to Noise Ratio
124dB(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

