Analog to Digital Converters - ADCs
ADS1282SKGDA
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial XCEPT
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.a.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
31bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
4ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
±2.5V
Typical Dual Supply Voltage (V)
±2.5
Typical Power Dissipation (mW)
29.7
Maximum Power Dissipation (mW)
56.1
Integral Nonlinearity Error
0.01%FSR
Full Scale Error
-1.5/-0.5%FSR
Signal to Noise Ratio
124dB(Typ)
No Missing Codes (bit)
31
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Supplier Package
XCEPT
Order Quantity