Arrow Electronic Components Online
ADS1282HKV/EM|TI|simage
ADS1282HKV/EM|TI|limage
Analog to Digital Converters - ADCs

ADS1282HKV/EM

2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    31bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    4ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Voltage Supply Source
    Single|Dual
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Typical Power Dissipation (mW)
    25
  • Maximum Power Dissipation (mW)
    60
  • Integral Nonlinearity Error
    0.00005%FSR(Typ)
  • Full Scale Error
    1uV(Typ)
  • Signal to Noise Ratio
    124dB(Typ)
  • No Missing Codes (bit)
    31
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    25
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.85(Max)
  • Package Width
    12.9(Max)
  • Package Length
    18.49(Max)
  • PCB changed
    28
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    28
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources