Data Conversion Development Boards and Kits
ADS1271EVM-PDK
ADS1271 ADC Evaluation Kit 105KSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ADS1271
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
105K
Operating Systems
Win
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

