Arrow Electronic Components Online
ADS1263EVMPDK|TI|simage
ADS1263EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS1263EVM-PDK

ADS1263 ADC Demonstration Kit 38KSPS ADCPro IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS1263
  • Supported Device Technology
    ADC
  • Number of Bits
    32
  • Sampling Rate (SPS)
    38K
  • Operating Systems
    Win 7|Win XP
  • Development Software
    ADCPro
  • Interface Type
    Digital/Serial/USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources