Data Conversion Development Boards and Kits
ADS1259EVM-PDK
ADS1259 ADC Demonstration Kit 14KSPS ADCPro Installer IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8542330001
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
ADS1259
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
14K
Operating Systems
Win 7|Win XP
Development Software
ADCPro Installer
Interface Type
USB
Input Voltage Range (VDC)
3.3/5
Daughter Cards
Yes
Support FPGA
No