Analog to Digital Converters - ADCs
ADS1256IDBR
8-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
8, 4
Sampling Rate
30ksps
Interface Type
Serial (2-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended, Differential
Voltage Reference
External
Input Voltage Polarity
Bipolar
Power Supply Type
Analog and Digital
Input Voltage
±5V
Typical Power Dissipation (mW)
38
Maximum Power Dissipation (mW)
57
Integral Nonlinearity Error
±0.001%FSR
Full Scale Error
±0.03%FSR(Typ)
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

