Arrow Electronic Components Online
ADS1256EVMPDK|TI|simage
ADS1256EVMPDK|TI|limage
Data Conversion Development Boards and Kits

ADS1256EVM-PDK

ADS1256 ADC Demonstration Kit ADCPro Installer IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS1256
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Operating Systems
    Win 7|Win XP
  • Development Software
    ADCPro Installer
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    3.3/5
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources