Analog to Digital Converters - ADCs
ADS1243SKGD1
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial XCEPT Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.a.
Part Status
LTB
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
15sps
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±1.25V/±2.5V
Typical Power Dissipation (mW)
1.3
Maximum Power Dissipation (mW)
2.52
Integral Nonlinearity Error
±0.0025%FSR
Full Scale Error
0.1%FSR(Typ)
Signal to Noise Ratio
124dB
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Supplier Package
XCEPT
Order Quantity