Analog to Digital Converters - ADCs
ADS1243SJD
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin SBCDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.a.
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
15sps
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±1.25V/±2.5V
Typical Power Dissipation (mW)
1.3
Maximum Power Dissipation (mW)
2.52
Integral Nonlinearity Error
±0.0025%FSR
Full Scale Error
0.1%FSR(Typ)
Signal to Noise Ratio
124dB
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Mounting
Through Hole
Package Height
3.05(Min)
Package Width
7.37
Package Length
25.65(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity

