Arrow Electronic Components Online
ADS1232REF|TI|limage
ADS1232REF|TI|simage
Top Purchased
Data Conversion Development Boards and Kits

ADS1232REF

ADS1232 ADC Reference Design Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    ADS1232
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Operating Systems
    Win
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources