Arrow Electronic Components Online
ADS122C04EVM|TI|simage
ADS122C04EVM|TI|limage
Data Conversion Development Boards and Kits

ADS122C04EVM

ADS122C04 ADC Evaluation Board 2KSPS Delta-Sigma ADC Evaluation/GUI IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS122C04
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    2K
  • Operating Systems
    Win 7
  • Development Software
    Delta-Sigma ADC Evaluation/GUI
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources