Analog to Digital Converters - ADCs
ADS1224IPWRG4
4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
240sps
Interface Type
Serial (2-Wire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±5V
Maximum Supply Current
0.405(Typ)
Typical Power Dissipation (mW)
1.5
Maximum Power Dissipation (mW)
2.25
Integral Nonlinearity Error
0.0015%FSR
Full Scale Error
0.025%FSR
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

