Analog to Digital Converters - ADCs
ADS1222IPWT
2-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
240sps
Interface Type
Serial (2-Wire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±5V
Typical Power Dissipation (mW)
1.5
Maximum Power Dissipation (mW)
2.25
Integral Nonlinearity Error
0.0015%FSR
Full Scale Error
0.025%FSR
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

