Analog to Digital Converters - ADCs
ADS1213U
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
22bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
6.25ksps
Interface Type
Serial (2-Wire, 3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended, Differential
Voltage Reference
Internal, External
Input Voltage Polarity
Unipolar, Bipolar
Power Supply Type
Analog and Digital
Input Voltage
5V, ±10V
Typical Power Dissipation (mW)
6
Maximum Power Dissipation (mW)
8.5
Integral Nonlinearity Error
±0.0015%FSR
No Missing Codes (bit)
22
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing
Family/Series
ADS1213
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
MSL
2
Order Quantity

