Analog to Digital Converters - ADCs
ADS1213EG4
Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 28-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
22bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
6.25ksps
Interface Type
Serial (2-Wire, 3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
5V|±10V
Typical Power Dissipation (mW)
6
Maximum Power Dissipation (mW)
8.5
Integral Nonlinearity Error
±0.0015%FSR
No Missing Codes (bit)
22
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

