Analog Front End - AFE
ADS1196CZXGT
AFE General Purpose 8 ADC 16bit 1.8V/3V 64-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
8
Sampling Rate (ksps)
8
Resolution (bit)
16
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3
Maximum Operating Supply Voltage (V)
3.6|5.25
Typical Supply Current (mA)
0.5|1.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01
Package Width
8
Package Length
8
PCB changed
64
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
64
Lead Shape
Ball

