Arrow Electronic Components Online
ADS1191IPBSR|TI|simage
ADS1191IPBSR|TI|limage
Analog Front End - AFE

ADS1191IPBSR

AFE General Purpose 1 ADC 16bit 1.8V/3V 32-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    1
  • Number of ADCs
    1
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    8(Max)
  • Resolution (bit)
    16
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    2.7|1.7
  • Typical Operating Supply Voltage (V)
    3|1.8
  • Maximum Operating Supply Voltage (V)
    5.25|3.6
  • Typical Supply Current (mA)
    0.25
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.05(Max)
  • Package Length
    5.05(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources