Analog to Digital Converters - ADCs
ADS1178IPAPR
8-Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
8
Number of Input Channels
8
Sampling Rate
52ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±2.5V
Typical Power Dissipation (mW)
245
Maximum Power Dissipation (mW)
355
Integral Nonlinearity Error
±1LSB
Full Scale Error
0.5%FSR
Signal to Noise Ratio
97dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

