Data Conversion Development Boards and Kits
ADS114S08EVM
ADS114S08 ADC Evaluation Board 4KSPS Delta-Sigma ADC Evaluation IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS114S08
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
4K
Operating Systems
Win 7
Development Software
Delta-Sigma ADC Evaluation
Interface Type
Digital/USB
Input Voltage Range (VDC)
3.3/5
Daughter Cards
Yes
Support FPGA
No
Order Quantity

