Analog to Digital Converters - ADCs
ADS114S06IRHBR
6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
6
Sampling Rate
4ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Dual|Single
Input Voltage
5.25V
Typical Dual Supply Voltage (V)
±2.5
Typical Power Dissipation (mW)
1.75
Integral Nonlinearity Error
±1LSB
Full Scale Error
200ppm
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

