Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

ADS1147EVM

ADS1147 ADC Evaluation Board ADCPro Installer IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS1147
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Operating Systems
    Win 7|Win XP
  • Development Software
    ADCPro Installer
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    2.5/5
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources