Data Conversion Development Boards and Kits
ADS1146EVM
ADS1146 ADC Evaluation Board ADCPro Installer IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS1146
Supported Device Technology
ADC
Number of Bits
16
Operating Systems
Win XP
Development Software
ADCPro Installer
Interface Type
Serial
Input Voltage Range (VDC)
2.5/5
Daughter Cards
No
Support FPGA
No