Arrow Electronic Components Online
ADS112C04IRTET|TI|limage
ADS112C04IRTET|TI|simage
Analog to Digital Converters - ADCs

ADS112C04IRTET

4-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    2|4
  • Sampling Rate
    4ksps
  • Interface Type
    Serial (2-Wire, I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External|Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Dual|Single
  • Input Voltage
    ±2.5V
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Supply Current
    0.955(Typ)
  • Typical Power Dissipation (mW)
    2.2
  • Integral Nonlinearity Error
    ±15ppm of FSR
  • Full Scale Error
    ±0.1%FSR
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources