Arrow Electronic Components Online
ADS1120IRVAR|TI|simage
ADS1120IRVAR|TI|limage
Analog to Digital Converters - ADCs

ADS1120IRVAR

4-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|2
  • Sampling Rate
    2ksps
  • Interface Type
    Serial (5-Wire, 4-Wire, 3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External|Supply
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single|Dual
  • Input Voltage
    ±2.5V
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Typical Power Dissipation (mW)
    2.1
  • Integral Nonlinearity Error
    20ppm of FSR
  • Full Scale Error
    ±0.1%FSR
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    3.6(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources