Data Conversion Development Boards and Kits
ADS1120EVM
ADS1120 ADC Evaluation Board ADCPro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADS1120
Supported Device Technology
ADC
Number of Bits
16
Development Software
ADCPro
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity

