아날로그-디지털 변환기 - ADC
ADS1118QDGSRQ1
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
4, 2
Sampling Rate
860sps
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended, Differential
Voltage Reference
Internal
Input Voltage Polarity
Bipolar
Power Supply Type
Single
Input Voltage
±0.256V/±0.512V/±1.024V/±2.048V/±4.096V/±6.144V
Typical Power Dissipation (mW)
0.9
Integral Nonlinearity Error
1LSB
Full Scale Error
0.15%FSR
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

