Arrow Electronic Components Online
ADS1110A0IDBVR|TI|simage
ADS1110A0IDBVR|TI|limage
Analog to Digital Converters - ADCs

ADS1110A0IDBVR

1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    128sps
  • Interface Type
    Serial (2-Wire, I2C)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Differential
  • Voltage Reference
    Internal
  • Input Voltage Polarity
    Unipolar, Bipolar
  • Power Supply Type
    Single
  • Input Voltage
    2.048V, ±2.048V
  • Typical Power Dissipation (mW)
    1.2
  • Maximum Power Dissipation (mW)
    1.75
  • Integral Nonlinearity Error
    ±0.01%FSR
  • Full Scale Error
    0.4%FSR
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources