Analog to Digital Converters - ADCs
ADS1100A0IDBVT
1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
184sps
Interface Type
Serial (2-Wire, I2C)
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±5V
Maximum Supply Current
0.15
Typical Power Dissipation (mW)
0.45
Maximum Power Dissipation (mW)
0.75
Integral Nonlinearity Error
±0.0125%FSR
Full Scale Error
0.1%FSR
No Missing Codes (bit)
16
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

