Arrow Electronic Components Online
Speakers

ADS02908MR-R

Speakers Ferrite 650±20%Hz 0.2W 88±3dBA 8Ohm Round Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    650±20%
  • Frequency Range (Hz)
    650 to 4000
  • Sound Pressure (dBA)
    88±3
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.1
  • Maximum Input Power (W)
    0.2
  • Shape
    Round
  • Termination Method
    Solder Pad
  • Magnet Material
    Ferrite
  • Cone Material
    Transparent Polyester
  • Packaging
    Tray
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Product Diameter (mm)
    29
  • Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources