ADRV9375-W/PCBZ
300 MHz to 6000 MHz RF transceiver evaluation board based on AD9375 with the FMC connector
Analog Devices300 MHz to 6000 MHz RF transceiver evaluation board based with the FMC connector
The ADRV9375-N/PCBZ and ADRV9375-W/PCBZ are radio cards designed to showcase the AD9375, the first wideband RF transceiver. Tunable frequency range from 300 MHz to 6000 MHz with integrated DPD targeting 3G/4G small cell and massive MIMO. The radio card provides a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions.
Features:
-
Complete Radio Card platform containing AD9375 DPD with high efficiency PA
-
Narrow band and wide band tuning range
-
ADRV9375-N/PCBZ matched for 1.8GHz – 2.6GHz
-
ADRV9375-W/PCBZ matched for 300MHz – 6GHz
-
-
Complete with high efficiency power supply solution and clocking solution for AD9375
-
Powered from single FMC connector
-
Includes schematics, layout, BOM, HDL, drivers and application software
Applications:
-
3G/4G small cell base transceiver station (BTS)
-
3G/4G massive MIMO/active antenna systems
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
ADRV9375-W/PCBZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9375
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
6000(Max)

