Arrow Electronic Components Online
ADRV9371WPCBZ|ADI|limage
ADRV9371WPCBZ|ADI|simage
RF/Wireless Development Boards and Kits

ADRV9371-W/PCBZ Analog Devices Development Board

AD9375 Wideband Evaluation Kit

Analog Devices
Datasheets 

Analog Devices ADRV9371-W/PCBZ Product Description

ADRV9371-WPCBZ from Analog Devices is a highly integrated wideband RF transceiver that offers dual channel transmitters and receivers. There are also a variety of other features in the products including integrated synthesizers, digital signal processing functions, and high performance with low power. The AD9371 operates at both licensed and unlicensed cellular bands given its 300MHz to 6000MHz range and receiver and transmitter synthesis bandwidths of up to 100MHz. Each receiver and transmitter subsystem includes DC offset correction, QEC, programmable digital filters and an observation receiver channel with two inputs to monitor each transmitter output. There are also a native auxiliary ADC, multiple DACs, and general purpose IOs to allow for additional control or monitoring capabilities. This product is intended for 3&4G micro and macro base stations and multicarrier picocells, FDD and TDD active antenna systems, and microwave non-line-of-sight backhaul systems.

Features:

  • Dual differential transmitters (Tx) and receivers (Rx)
  • Observation receiver (ORx) with 2 inputs
  • Sniffer receiver (SnRx) with 3 inputs
  • Tunable range: 300 MHz to 6000 MHz
  • Tx synthesis bandwidth (BW) to 250 MHz
  • Rx BW: 8 MHz to 100 MHz
  • Supports frequency division duplex (FDD) and time division duplex (TDD) operation
  • Fully integrated independent fractional-N radio frequency (RF) synthesizers for Tx, Rx, ORx, and clock generation
  • JESD204B digital interface

Applications:

  • 3G/4G micro and macro base stations (BTS)
  • 3G/4G multicarrier picocells
  • FDD and TDD active antenna systems
  • Microwave, non-line of sight (NLOS) backhaul systems

ADRV9371-W/PCBZ by Analog Devices Product Video

Compatible FPGA Boards

HERE is a list of Intel FPGA boards with the FMC connector 

Related ADI parts:

AD9371: Integrated, Dual RF Transceiver with Observation Path

Reference Documentation:

 

Product Aliases for ADRV9371-W/PCBZ

Common product aliases for the ADRV9371-W/PCBZ include adrv9371 w pcbz, and ADRV9371WPCBZ. This product is part of the ADRV9371 family of products.

The ADRV9371-W/PCBZ is associated with the following product categories: development boards, development tools, evaluation board, rf transceivers, evaluation card, rf development tools. Arrow Electronics carries a wide variety of products within these categories.

Certified Analog Devices Distributor

Arrow Electronics is a certified Analog Devices distributor, offering a variety of products. Sometimes referred to as simply Analog, products include Analog Devices development boards and Analog Devices development tools. Arrow Electronics is an official source for Analog Devices datasheets, schematics, and other product documentation.

ADRV9371-W/PCBZ Analog Devices Datasheet

Download ADRV9371-W/PCBZ Datasheet

Datasheet Snippet: The AD9371 is a highly integrated, wideband RF transceiver offering dual channel transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G micro and macro BTS equipment in both FDD and TDD applications. The AD9371 operates from 300 MHz to 6000 MHz, covering most of the licensed and unlicensed cellular bands. The IC supports receiver bandwidths up to 100 MHz. It also supports observation receiver and transmit synthesis bandwidths up to 250 MHz to accommodate digital correction algorithms.

If looking for a different Analog Devices datasheet, development board datasheet, or development tools datasheet, please view our comprehensive library of Arrow Electronics datasheets.

ADRV9371 W PCBZ Specifications

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRV9371-W
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    Xilinx ZC706 Motherboard
  • Typical Operating Frequency (MHz)
    6000(Max)

Documentation and Resources

Datasheets
Design resources