Arrow Electronic Components Online
ADRV9364Z7020|ADI|simage
ADRV9364Z7020|ADI|limage
System on Modules - SOM

ADRV9364-Z7020

SOM with Zynq Processor

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    Xilinx
  • Processor Family
    Zynq
  • Processor Number
    XC7Z020-1CLG400I
  • JTAG Support
    No
  • UART
    0
  • USART
    0
  • SPI
    0
  • I2C
    0
  • CAN
    0
  • USB
    0
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Medical Application
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources