| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| >=2500 | |
| 6000 | |
| 600 to 6000 | |
| 1.71V | |
| 1.8V | |
| 1.89V | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1.61 mm |
| Package Width | 20 mm |
| Package Length | 27 mm |
| PCB changed | 736 |
| Standard Package Name | BGA |
| Supplier Package | BGA ED |
| 736 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
