Arrow Electronic Components Online
ADRV9029MBPCBZ|ADI|originalImage
ADRV9029MBPCBZ|ADI|simage
RF/Wireless Development Boards and Kits

ADRV9029-MB/PCBZ

ADRV9029BBCZ/ADRV9029BBCZ-REEL RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADRV9029BBCZ/ADRV9029BBCZ-REEL
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    2800(Max)
  • Typical Output Power (dBm)
    7

Documentation and Resources

Datasheets
Design resources