Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
12.288Gbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
6000
Operating Band Frequency (MHz)
75 to 6000
Minimum Operating Supply Voltage
3.135V|1.71V|1.267V
Typical Operating Supply Voltage
1.89V|1.8V|1.3V
Maximum Operating Supply Voltage
3.465V|2.625V|1.89V|1.33V
Maximum Power Dissipation (mW)
3680(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.84
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
196
Lead Shape
Ball

