Arrow Electronic Components Online
ADRV9008BBCZ2|ADI|simage
ADRV9008BBCZ2|ADI|limage
RF Transceivers

ADRV9008BBCZ-2

RF Transceiver 1.3V/1.8V 196-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    12.288Gbps
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    6000
  • Operating Band Frequency (MHz)
    75 to 6000
  • Minimum Operating Supply Voltage
    1.267V|1.71V|3.135V
  • Typical Operating Supply Voltage
    1.3V|1.8V
  • Maximum Operating Supply Voltage
    1.33V|1.89V|2.625V|3.465V
  • Maximum Power Dissipation (mW)
    5590(Typ)
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    196

Documentation and Resources

Datasheets
Design resources