Arrow Electronic Components Online
No Image Available
RF Transceivers

ADRV9004BBCZ

RF Transceiver 1.3V/1.8V 196-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    6000
  • Operating Band Frequency (MHz)
    30 to 6000
  • Minimum Operating Supply Voltage
    1.267V, 1.71V
  • Typical Operating Supply Voltage
    1.3V, 1.8V
  • Maximum Operating Supply Voltage
    1.33V, 1.89V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    196
  • Family/Series
    ADRV9004
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    189
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources