Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
6000
Operating Band Frequency (MHz)
30 to 6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.75
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
196