Arrow Electronic Components Online
ADRV9002BBCZ|ADI|limage
ADRV9002BBCZ|ADI|simage
RF Transceivers

ADRV9002BBCZ

RF Transceiver FSK 196-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Within all applications / use cases, performance based radio solution that minimizes power depending upon performance and when inactive is a key criteria as the applications / use cases are often battery powered.

First narrow to wideband integrated agile SDR, RF Transceiver for mission-critical communications

  • • Operating from 30MHz to 6GHz, channel bandwidths from 12KHz to 40MHz
  • • Incorporates digital signal radio correction algorithms, AGC, DPD and channel filtering
  • • Full hardware and software development solution to simplify designs

Key Features and Benefits

  • • Highest dynamic range transceiver (150dB/Hz) with power saving modes
  • • Ability to handle narrow and wideband radio channels (12KHz to 40MHz)
  • • Integrates two RF PLLs with ability to route any LO to any receiver or transmit path for full flexibility and TDD or FDD applications

Applications

  • • Communications: Land mobile radio, Satellite communications, LTE systems
  • • ADEF: Tactical radios, IFF, Radar, Radio Links, ADS-B, EW, Commercial Avionics, Drones and UAVs
  • • Consumer: wireless microphones
  • • General Purpose: Many others including Industrial, Instrumentation, IoT, automotive

Block Diagrams and Tables

Related Evaluation Boards

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    6000
  • Operating Band Frequency (MHz)
    30 to 6000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    196

Documentation and Resources

Datasheets
Design resources